
HMIGTO6315 | |
|---|---|
DigiKey Part Number | 4008-HMIGTO6315-ND |
Manufacturer | |
Manufacturer Product Number | HMIGTO6315 |
Description | ADVANCED TOUCHSCREEN PANEL, HARM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 12.1" Color |
Datasheet | Datasheet |
EDA/CAD Models | HMIGTO6315 Models |
Category | Display Type Color |
Manufacturer Schneider Electric | Operating Temperature 0°C ~ 55°C |
Series | Ingress Protection IP66K - Dust Tight, Water Resistant; NEMA 4 |
Packaging Box | Voltage - Supply 24VDC |
Part Status Active | Features Memory Card Interface |
Type Touchscreen | For Use With/Related Products Multiple Manufacturer, Multiple Product |
Size - Display 12.1" |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70,661.65000 | ¥70,661.65 |






