Human Machine Interface (HMI) Touchscreen 7.5" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMIGTO4310

DigiKey Part Number
4008-HMIGTO4310-ND
Manufacturer
Manufacturer Product Number
HMIGTO4310
Description
7.5 COLOR TOUCH PANEL VGA-TFT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 7.5" Color
Datasheet
 Datasheet
EDA/CAD Models
HMIGTO4310 Models
Product Attributes
Filter Similar Products
Category
Display Type
Color
Manufacturer
Schneider Electric
Case Color
Blue
Series
Operating Temperature
0°C ~ 55°C
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant; NEMA 4X
Part Status
Active
Voltage - Supply
24VDC
Type
Touchscreen
Features
Memory Card Interface
Size - Display
7.5"
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32,921.20000¥32,921.20
Manufacturers Standard Package