Human Machine Interface (HMI) Touchscreen 10.1" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMIDT551

DigiKey Part Number
4008-HMIDT551-ND
Manufacturer
Manufacturer Product Number
HMIDT551
Description
ADVANCED TOUCHSCREEN PANEL, HARM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 10.1" Color
Datasheet
 Datasheet
EDA/CAD Models
HMIDT551 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size - Display
10.1"
Manufacturer
Schneider Electric
Display Type
Color
Series
Operating Temperature
0°C ~ 60°C
Packaging
Box
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof; NEMA 4
Part Status
Active
Voltage - Supply
12 ~ 24VDC
Type
Touchscreen
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26,529.57000¥26,529.57
Manufacturers Standard Package