Circuit Breaker Thermal Magnetic 70A 690 V AC 250 V DC Toggle Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 70A 690 V AC 250 V DC Toggle Chassis Mount

HDL36070

DigiKey Part Number
4008-HDL36070-ND
Manufacturer
Manufacturer Product Number
HDL36070
Description
MOLDED CASE CIRCUIT BREAKER 600V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 70A 690 V AC 250 V DC Toggle Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
HDL36070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
70A
Manufacturer
Schneider Electric
Voltage Rating - AC
690 V
Series
Voltage Rating - DC
250 V
Packaging
Box
Actuator Type
Toggle
Part Status
Active
Number of Poles
3
Mounting Type
Chassis Mount
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
CSA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11,790.42000¥11,790.42
Manufacturers Standard Package