New at DigiKey
Circuit Breaker Thermal Magnetic 3.5A 690 V AC DC Toggle DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 3.5A 690 V AC DC Toggle DIN Rail
GV4PE02N
TeSys Deca Motor Control Series from Schneider Electric PIO | DigiKey

GV4PE03S

DigiKey Part Number
4008-GV4PE03S-ND
Manufacturer
Manufacturer Product Number
GV4PE03S
Description
MOTBREAK GV4PE TH/MAG 3.5A 100KA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 3.5A 690 V AC DC Toggle DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
GV4PE03S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal Magnetic
Manufacturer
Schneider Electric
Current Rating (Amps)
3.5A
Series
Voltage Rating - AC
690 V
Packaging
Bulk
Actuator Type
Toggle
Part Status
Active
Number of Poles
3
Mounting Type
DIN Rail
Approval Agency
CSA C22.2 No 60947-4-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10,813.39000¥10,813.39
Manufacturers Standard Package