



GV4PB12S | |
|---|---|
DigiKey Part Number | 4008-GV4PB12S-ND |
Manufacturer | |
Manufacturer Product Number | GV4PB12S |
Description | MOTBREAKGV4PBUL489TH/MAG 12.5A10 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 12.5A 690 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV4PB12S Models |
Category | Current Rating (Amps) 12.5A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency CSA, IEC, UL |
Breaker Type Solid State |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,500.81000 | ¥6,500.81 |


















