Circuit Breaker Solid State 12.5A 690 V AC DC Toggle Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Solid State 12.5A 690 V AC DC Toggle Chassis Mount
TeSys Deca-The New Generation Motor Starters
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

GV4PB12N

DigiKey Part Number
4008-GV4PB12N-ND
Manufacturer
Manufacturer Product Number
GV4PB12N
Description
MOTBREAKGV4PBUL489TH/MAG 12.5 A5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Solid State 12.5A 690 V AC DC Toggle Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
GV4PB12N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
12.5A
Manufacturer
Schneider Electric
Voltage Rating - AC
690 V
Series
Actuator Type
Toggle
Packaging
Box
Number of Poles
3
Part Status
Active
Illumination
None
Mounting Type
Chassis Mount
Approval Agency
CSA, IEC, UL
Breaker Type
Solid State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,296.12000¥6,296.12
Manufacturers Standard Package