



GV4PB115S | |
|---|---|
DigiKey Part Number | 4008-GV4PB115S-ND |
Manufacturer | |
Manufacturer Product Number | GV4PB115S |
Description | MOTBREAKGV4PBUL489TH/MAG 115A 10 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 115A 277 V AC 250 V DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV4PB115S Models |
Category | Current Rating (Amps) 115A |
Manufacturer Schneider Electric | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Toggle |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, IEC, UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8,138.79000 | ¥8,138.79 |
















