
DF103 | |
|---|---|
DigiKey Part Number | 4008-DF103-ND |
Manufacturer | |
Manufacturer Product Number | DF103 |
Description | FUSEHOLDER 600V 30AMP 3POLES 10X |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 32 A 690V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DF103 Models |
Category | For Use With/Related Products 10mm x 38mm |
Mfr | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Holder |
Part Status Active | Number of Circuits 3 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Orientation Vertical |
Current Rating (Amps) 32 A | Termination Style Screw Terminal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥323.19000 | ¥323.19 |








