


CAD503E7 | |
|---|---|
DigiKey Part Number | 4008-CAD503E7-ND |
Manufacturer | |
Manufacturer Product Number | CAD503E7 |
Description | RELAY GEN PURPOSE 5PST 10A 48V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 5PST-NO (5 Form A) 48VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CAD503E7 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Spring Terminal |
Series | Must Operate Voltage 40.8 VAC |
Packaging Box | Must Release Voltage 14.4 VAC |
Part Status Active | Operate Time 22 ms |
Mounting Type | Release Time 12 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 5PST-NO (5 Form A) | Approval Agency CB, CCC, CE, CSA, EAC, UKCA, UL |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 690VAC - Max |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥711.47000 | ¥711.47 |














