


CAD326GD | |
|---|---|
DigiKey Part Number | 4008-CAD326GD-ND |
Manufacturer | |
Manufacturer Product Number | CAD326GD |
Description | RELAY GEN PURPOSE 5PST 10A 125V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 5PST-3NO/2NC (3 Form A, 2 Form B) 125VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CAD326GD Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Lug |
Series | Must Operate Voltage 87.5 VDC |
Packaging Box | Must Release Voltage 12.5 VDC |
Part Status Active | Operate Time 72 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 5PST-3NO/2NC (3 Form A, 2 Form B) | Approval Agency CB, CCC, CE, CSA, EAC, UKCA, UL |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 690VAC - Max |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,183.31000 | ¥1,183.31 |





















