Soft Start / Stop 110V ~ 230V Supply 480A 208 ~ 690V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Soft Start / Stop 110V ~ 230V Supply 480A 208 ~ 690V Load
New Altivar Soft Starter ATS480

ATS480C48Y

DigiKey Part Number
4008-ATS480C48Y-ND
Manufacturer
Manufacturer Product Number
ATS480C48Y
Description
ALTIVAR ATS480 SOFT START
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Soft Start / Stop 110V ~ 230V Supply 480A 208 ~ 690V Load
Datasheet
 Datasheet
EDA/CAD Models
ATS480C48Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Schneider Electric
Voltage - Load
208 ~ 690V
Series
Current - Output
480A
Packaging
Box
Wattage - Load
500000 W
Part Status
Active
Voltage - Supply
110V ~ 230V
Type
Module
Mounting Type
Chassis Mount
Motor Type
AC Motor
Operating Temperature
-15°C ~ 60°C
Control / Drive Type
Soft Start / Stop
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54,863.82000¥54,863.82
Manufacturers Standard Package