



APE1PRE21 | |
|---|---|
DigiKey Part Number | 4008-APE1PRE21-ND |
Manufacturer | |
Manufacturer Product Number | APE1PRE21 |
Description | TERM BLOCK PLUG 2POS 5.08MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Pitch 0.200" (5.08mm) |
Manufacturer Schneider Electric | Plug Wire Entry 180° |
Series | Termination Style Screw - Rising Cage Clamp |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Wire Gauge or Range - AWG 14-25 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Positions 2 | Color Green |
Positions Per Level 2 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.73000 | ¥34.73 |


