



SKU27347 | |
|---|---|
DigiKey Part Number | 4520-SKU27347-ND |
Manufacturer | |
Manufacturer Product Number | SKU27347 |
Description | BME280 BREAKOUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BME280 Humidity, Pressure, Temperature Sensor ESP32, Raspberry Pi, Raspberry Pi Pico, Rock Pi Platform Evaluation Expansion Board |
Category | Utilized IC / Part BME280 |
Manufacturer SB Components Ltd | Contents Board(s) |
Packaging Box | Suggested Programming Environment Thonny |
Part Status Active | Primary Attributes (0 ~ 100)% RH, (300 ~ 1100)hPa, (-40 ~ 85)°C |
Platform ESP32, Raspberry Pi, Raspberry Pi Pico, Rock Pi | Secondary Attributes I2C Interface(s) |
Type Sensor | Base Product Number |
Function Humidity, Pressure, Temperature |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥132.24000 | ¥132.24 |
| 5 | ¥120.29600 | ¥601.48 |
| 10 | ¥115.86300 | ¥1,158.63 |
| 25 | ¥110.56000 | ¥2,764.00 |
| 50 | ¥106.93440 | ¥5,346.72 |
| 100 | ¥103.60980 | ¥10,360.98 |
| 500 | ¥96.90930 | ¥48,454.65 |











