
ZLTMM-112-72-S-D-700 | |
|---|---|
DigiKey Part Number | 612-ZLTMM-112-72-S-D-700-ND |
Manufacturer | |
Manufacturer Product Number | ZLTMM-112-72-S-D-700 |
Description | 2.00 MM SHROUDED VARIABLE STACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.851" (21.62mm) |
Part Status Active | Insulation Height 0.700" (17.78mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Features Keying Slot |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.71000 | ¥92.71 |

