
USB-AM-S-S-B-TH-R | |
|---|---|
DigiKey Part Number | 612-USB-AM-S-S-B-TH-R-ND |
Manufacturer | |
Manufacturer Product Number | USB-AM-S-S-B-TH-R |
Description | USB 2.0 INTERFACE, TYPE A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Operating Temperature -50°C ~ 85°C |
Packaging Tray | Number of Ports 1 |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Plug | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB-AM-S-F-W-TH-R | Samtec Inc. | 0 | 612-USB-AM-S-F-W-TH-R-ND | ¥12.24000 | Parametric Equivalent |
| USB-AM-S-S-W-TH-R | Samtec Inc. | 0 | 612-USB-AM-S-S-W-TH-R-ND | ¥17.28000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.28000 | ¥17.28 |
| 50 | ¥14.10820 | ¥705.41 |
| 100 | ¥11.98290 | ¥1,198.29 |
| 500 | ¥11.40200 | ¥5,701.00 |

