USB-AM-S-S-B-SM1-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 18
Unit Price: ¥18.11000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥18.70000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥18.11000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥18.11000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 10
Unit Price: ¥29.44000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥29.44000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥29.44000
Datasheet

Parametric Equivalent


Molex
In Stock: 11,202
Unit Price: ¥12.24000
Datasheet
Image for USB-AM-S-S-B-SM1-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-AM-S-S-B-SM1-R

DigiKey Part Number
612-USB-AM-S-S-B-SM1-R-ND
Manufacturer
Manufacturer Product Number
USB-AM-S-S-B-SM1-R
Description
USB 2.0 INTERFACE, TYPE A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Samtec Inc.
Features
Board Guide
Series
Operating Temperature
-50°C ~ 85°C
Packaging
Tray
Number of Ports
1
Part Status
Active
Voltage - Rated
30VAC
Connector Type
USB-A (USB TYPE-A)
Mating Cycles
1500
Number of Contacts
4
Shielding
Shielded
Gender
Plug
Contact Finish
Gold
Specifications
USB 2.0
Insulation Color
Black
Mounting Type
Surface Mount, Right Angle; Through Hole
Base Product Number
Mounting Feature
Horizontal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
USB-AM-S-F-B-SM1Samtec Inc.18SAM12387-ND¥18.11000Parametric Equivalent
USB-AM-S-F-B-SM1-RSamtec Inc.0612-USB-AM-S-F-B-SM1-R-ND¥18.70000Parametric Equivalent
USB-AM-S-F-W-SM1Samtec Inc.0612-USB-AM-S-F-W-SM1-ND¥18.11000Parametric Equivalent
USB-AM-S-F-W-SM1-RSamtec Inc.0612-USB-AM-S-F-W-SM1-R-ND¥18.11000Parametric Equivalent
USB-AM-S-S-B-SM1Samtec Inc.10SAM13046-ND¥29.44000Parametric Equivalent
Available To Order
Factory Stock: 1,405
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.44000¥29.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.