Connector Header Through Hole 50 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-150-26-G-S

DigiKey Part Number
SAM1077-50-ND
Manufacturer
Manufacturer Product Number
TSW-150-26-G-S
Description
CONN HEADER VERT 50POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-150-26-G-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.126" (3.20mm)
Series
Overall Contact Length
0.456" (11.58mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,405
Factory Stock: 211
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.18000¥41.18
25¥39.61320¥990.33
50¥37.79380¥1,889.69
100¥35.14750¥3,514.75
500¥34.96140¥17,480.70
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: ¥74.31000
CONN HEADER VERT 48POS 2.54MM
In-Stock: 100
Unit Price: ¥72.97000
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: ¥71.62000
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: ¥70.28000
CONN HEADER VERT 45POS 2.54MM
In-Stock: 0
Unit Price: ¥68.94000