
TSW-150-08-G-S | |
|---|---|
DigiKey Part Number | SAM1038-50-ND |
Manufacturer | |
Manufacturer Product Number | TSW-150-08-G-S |
Description | CONN HEADER VERT 50POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-150-08-G-S Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.200" (5.08mm) |
Series | Overall Contact Length 0.530" (13.46mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSW-150-08-L-S | Samtec Inc. | 6 | SAM1042-50-ND | ¥542.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.79000 | ¥48.79 |
| 25 | ¥42.83840 | ¥1,070.96 |
| 50 | ¥37.54580 | ¥1,877.29 |
| 100 | ¥32.91460 | ¥3,291.46 |
| 500 | ¥28.94516 | ¥14,472.58 |
| 1,000 | ¥25.38897 | ¥25,388.97 |
| 2,500 | ¥24.54122 | ¥61,353.05 |



















