Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-134-08-T-S-RA

DigiKey Part Number
SAM1051-34-ND
Manufacturer
Manufacturer Product Number
TSW-134-08-T-S-RA
Description
CONN HEADER R/A 34POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-134-08-T-S-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bulk
Contact Length - Post
0.090" (2.29mm)
Part Status
Active
Insulation Height
0.119" (3.02mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 243
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.13000¥21.13
10¥17.95000¥179.50
100¥15.25570¥1,525.57
500¥13.61764¥6,808.82
1,000¥12.96784¥12,967.84
5,000¥11.57685¥57,884.25
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 50POS 2.54MM
In-Stock: 1054
Unit Price: ¥19.52000
CONN HEADER R/A 49POS 2.54MM
In-Stock: 0
Unit Price: ¥28.65000
CONN HEADER R/A 48POS 2.54MM
In-Stock: 100
Unit Price: ¥28.11000
CONN HEADER R/A 47POS 2.54MM
In-Stock: 0
Unit Price: ¥27.66000
CONN HEADER R/A 46POS 2.54MM
In-Stock: 100
Unit Price: ¥27.13000