Connector Header Through Hole 64 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-132-08-G-D

DigiKey Part Number
SAM1036-32-ND
Manufacturer
Manufacturer Product Number
TSW-132-08-G-D
Description
CONN HEADER VERT 64POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 64 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-132-08-G-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.200" (5.08mm)
Packaging
Bulk
Overall Contact Length
0.530" (13.46mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Gold
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 429
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.12000¥92.12
10¥78.28400¥782.84
100¥66.53670¥6,653.67
500¥59.39820¥29,699.10
1,000¥56.56641¥56,566.41
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 1265
Unit Price: ¥96.59000
CONN HEADER VERT 98POS 2.54MM
In-Stock: 0
Unit Price: ¥135.10000
CONN HEADER VERT 96POS 2.54MM
In-Stock: 100
Unit Price: ¥132.59000
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: ¥130.08000
CONN HEADER VERT 92POS 2.54MM
In-Stock: 100
Unit Price: ¥127.58000