
TSW-131-14-S-D | |
|---|---|
DigiKey Part Number | SAM1056-31-ND |
Manufacturer | |
Manufacturer Product Number | TSW-131-14-S-D |
Description | CONN HEADER VERT 62POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 62 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-131-14-S-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.320" (8.13mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Overall Contact Length 0.530" (13.46mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.41000 | ¥91.41 |
| 10 | ¥77.70200 | ¥777.02 |
| 100 | ¥66.04160 | ¥6,604.16 |
| 500 | ¥58.95628 | ¥29,478.14 |
| 1,000 | ¥56.14572 | ¥56,145.72 |




















