Connector Header Through Hole, Right Angle 46 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-123-08-G-D-RA

DigiKey Part Number
SAM1037-23-ND
Manufacturer
Manufacturer Product Number
TSW-123-08-G-D-RA
Description
CONN HEADER R/A 46POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 46 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-123-08-G-D-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.090" (2.29mm)
Packaging
Bulk
Insulation Height
0.219" (5.56mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT)
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
3.00µin (0.076µm)
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Factory Stock: 327
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.82000¥66.82
10¥56.79000¥567.90
100¥48.26700¥4,826.70
500¥43.08800¥21,544.00
1,000¥41.03349¥41,033.49
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 100P 2.54MM
In-Stock: 1941
Unit Price: ¥102.55000
CONN HEADER R/A 98POS 2.54MM
In-Stock: 100
Unit Price: ¥131.66000
CONN HEADER R/A 96POS 2.54MM
In-Stock: 100
Unit Price: ¥129.18000
CONN HEADER R/A 94POS 2.54MM
In-Stock: 100
Unit Price: ¥126.78000
CONN HEADER R/A 92POS 2.54MM
In-Stock: 100
Unit Price: ¥124.38000