Connector Header Through Hole 18 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-118-23-T-S

DigiKey Part Number
SAM1075-18-ND
Manufacturer
Manufacturer Product Number
TSW-118-23-T-S
Description
CONN HEADER VERT 18POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 18 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-118-23-T-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.115" (2.92mm)
Packaging
Bulk
Overall Contact Length
0.445" (11.30mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 406
Factory Stock: 784
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.18000¥12.18
10¥10.32300¥103.23
100¥8.77470¥877.47
500¥7.83212¥3,916.06
1,000¥7.45817¥7,458.17
5,000¥6.65789¥33,289.45
10,000¥6.34044¥63,404.40
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 1029
Unit Price: ¥18.11000
CONN HEADER VERT 49POS 2.54MM
In-Stock: 100
Unit Price: ¥26.95000
CONN HEADER VERT 48POS 2.54MM
In-Stock: 0
Unit Price: ¥26.50000
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: ¥26.05000
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: ¥25.52000