Connector Header Through Hole, Right Angle 18 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-118-08-L-S-RA

DigiKey Part Number
SAM1043-18-ND
Manufacturer
Manufacturer Product Number
TSW-118-08-L-S-RA
Description
CONN HEADER R/A 18POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 18 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-118-08-L-S-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.090" (2.29mm)
Packaging
Bulk
Insulation Height
0.119" (3.02mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 327
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.17000¥18.17
10¥15.42600¥154.26
100¥13.10790¥1,310.79
500¥11.70030¥5,850.15
1,000¥11.14191¥11,141.91
5,000¥9.94667¥49,733.35
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 50POS 2.54MM
In-Stock: 314
Unit Price: ¥22.83000
CONN HEADER R/A 49POS 2.54MM
In-Stock: 165
Unit Price: ¥42.08000
CONN HEADER R/A 48POS 2.54MM
In-Stock: 0
Unit Price: ¥41.27000
CONN HEADER R/A 47POS 2.54MM
In-Stock: 0
Unit Price: ¥40.56000
CONN HEADER R/A 46POS 2.54MM
In-Stock: 100
Unit Price: ¥39.84000