Connector Header Through Hole 18 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-118-05-G-S

DigiKey Part Number
SAM1013-18-ND
Manufacturer
Manufacturer Product Number
TSW-118-05-G-S
Description
CONN HEADER VERT 18POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 18 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-118-05-G-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.105" (2.67mm)
Mfr
Contact Length - Post
0.130" (3.30mm)
Series
Overall Contact Length
0.335" (8.51mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 275
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.93000¥21.93
10¥18.66700¥186.67
100¥15.86000¥1,586.00
500¥14.15696¥7,078.48
1,000¥13.48146¥13,481.46
5,000¥12.03538¥60,176.90
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 176
Unit Price: ¥27.29000
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: ¥51.66000
CONN HEADER VERT 48POS 2.54MM
In-Stock: 0
Unit Price: ¥50.67000
CONN HEADER VERT 47POS 2.54MM
In-Stock: 100
Unit Price: ¥49.78000
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: ¥48.88000