Connector Header Through Hole 24 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-112-14-L-D

DigiKey Part Number
SAM1054-12-ND
Manufacturer
Manufacturer Product Number
TSW-112-14-L-D
Description
CONN HEADER VERT 24POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 24 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-112-14-L-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.320" (8.13mm)
Series
Contact Length - Post
0.110" (2.79mm)
Packaging
Bulk
Overall Contact Length
0.530" (13.46mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 134
Marketplace Stock: 502 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.22000¥21.22
10¥18.02200¥180.22
100¥15.31650¥1,531.65
500¥13.67154¥6,835.77
1,000¥13.01905¥13,019.05
5,000¥11.62257¥58,112.85
Manufacturers Standard Package

Other Suppliers on DigiKey

370In Stock
Ships from WEC
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 773
Unit Price: ¥41.43000
CONN HEADER VERT 98POS 2.54MM
In-Stock: 160
Unit Price: ¥71.18000
CONN HEADER VERT 96POS 2.54MM
In-Stock: 0
Unit Price: ¥69.83000
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: ¥68.58000
CONN HEADER VERT 92POS 2.54MM
In-Stock: 0
Unit Price: ¥67.24000