
TSW-112-08-T-D | |
|---|---|
DigiKey Part Number | SAM1048-12-ND |
Manufacturer | |
Manufacturer Product Number | TSW-112-08-T-D |
Description | CONN HEADER VERT 24POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-112-08-T-D Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Contact Length - Post 0.200" (5.08mm) |
Part Status Active | Overall Contact Length 0.530" (13.46mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.86000 | ¥14.86 |
| 10 | ¥12.61500 | ¥126.15 |
| 100 | ¥10.71920 | ¥1,071.92 |
| 500 | ¥9.56808 | ¥4,784.04 |
| 1,000 | ¥9.11140 | ¥9,111.40 |
| 5,000 | ¥8.13384 | ¥40,669.20 |
| 10,000 | ¥7.74604 | ¥77,460.40 |




















