
TSW-108-14-L-D | |
|---|---|
DigiKey Part Number | SAM1054-08-ND |
Manufacturer | |
Manufacturer Product Number | TSW-108-14-L-D |
Description | CONN HEADER VERT 16POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-108-14-L-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.320" (8.13mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Overall Contact Length 0.530" (13.46mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.31000 | ¥15.31 |
| 10 | ¥13.03500 | ¥130.35 |
| 100 | ¥11.08000 | ¥1,108.00 |
| 500 | ¥9.88968 | ¥4,944.84 |
| 1,000 | ¥9.41759 | ¥9,417.59 |
| 5,000 | ¥8.40715 | ¥42,035.75 |
| 10,000 | ¥8.00633 | ¥80,063.30 |




















