Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-104-07-L-D

DigiKey Part Number
SAM1030-04-ND
Manufacturer
Manufacturer Product Number
TSW-104-07-L-D
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-104-07-L-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.100" (2.54mm)
Packaging
Bulk
Overall Contact Length
0.430" (10.92mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 347
Factory Stock: 8,232
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.13000¥9.13
10¥7.73500¥77.35
100¥6.57500¥657.50
500¥5.86876¥2,934.38
1,000¥5.58855¥5,588.55
5,000¥4.98874¥24,943.70
10,000¥4.75084¥47,508.40
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 2329
Unit Price: ¥40.52000
CONN HEADER VERT 98POS 2.54MM
In-Stock: 100
Unit Price: ¥69.65000
CONN HEADER VERT 96POS 2.54MM
In-Stock: 100
Unit Price: ¥68.40000
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: ¥67.15000
CONN HEADER VERT 92POS 2.54MM
In-Stock: 160
Unit Price: ¥65.89000