Connector Header Through Hole 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-103-23-T-D

DigiKey Part Number
SAM1074-03-ND
Manufacturer
Manufacturer Product Number
TSW-103-23-T-D
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-103-23-T-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bulk
Contact Length - Post
0.115" (2.92mm)
Part Status
Active
Overall Contact Length
0.445" (11.30mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 771
Factory Stock: 2,039
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.00000¥6.00
10¥5.10300¥51.03
100¥4.33410¥433.41
500¥3.86816¥1,934.08
1,000¥3.68338¥3,683.38
5,000¥3.28791¥16,439.55
10,000¥3.13105¥31,310.50
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 234
Unit Price: ¥27.87000
CONN HEADER VERT 98POS 2.54MM
In-Stock: 100
Unit Price: ¥48.88000
CONN HEADER VERT 96POS 2.54MM
In-Stock: 160
Unit Price: ¥47.99000
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: ¥47.09000
CONN HEADER VERT 92POS 2.54MM
In-Stock: 181
Unit Price: ¥46.20000