30 Position Rectangular Housing Connector Black 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSDF-15-D-S

DigiKey Part Number
SAM12219-ND
Manufacturer
Manufacturer Product Number
TSDF-15-D-S
Description
CONN HSG 30POS 1.27MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
30 Position Rectangular Housing Connector Black 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
TSDF-15-D-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.050" (1.27mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Color
Black
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Note
Contacts Sold Separately
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.09000¥15.09
50¥11.67540¥583.77
100¥9.43080¥943.08
500¥8.58206¥4,291.03
Manufacturers Standard Package