Image for TMMH-114-01-G-D-ES is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMMH-114-01-G-D-ES

DigiKey Part Number
TMMH-114-01-G-D-ES-ND
Manufacturer
Manufacturer Product Number
TMMH-114-01-G-D-ES
Description
2MM LOW PROFILE STRIPS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 28 position 0.079" (2.00mm)
EDA/CAD Models
TMMH-114-01-G-D-ES Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.126" (3.20mm)
Mfr
Contact Length - Post
0.097" (2.47mm)
Series
Overall Contact Length
0.302" (7.67mm)
Packaging
Bulk
Insulation Height
0.079" (2.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Features
End Shrouds
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.85000¥30.85
Manufacturers Standard Package