Connector Header Through Hole 94 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-147-01-G-D

DigiKey Part Number
SAM1173-47-ND
Manufacturer
Manufacturer Product Number
TMM-147-01-G-D
Description
CONN HEADER VERT 94POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 94 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-147-01-G-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.126" (3.20mm)
Series
Contact Length - Post
0.138" (3.50mm)
Packaging
Bulk
Overall Contact Length
0.323" (8.20mm)
Part Status
Active
Insulation Height
0.059" (1.50mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Number of Positions
Contact Finish - Post
Gold
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3.2A per Contact
Mounting Type
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥128.12000¥128.12
10¥108.86700¥1,088.67
100¥92.53660¥9,253.66
500¥82.61060¥41,305.30
1,000¥78.67323¥78,673.23
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 100POS 2MM
In-Stock: 34
Unit Price: ¥107.92000
CONN HEADER VERT 98POS 2MM
In-Stock: 0
Unit Price: ¥133.04000
CONN HEADER VERT 96POS 2MM
In-Stock: 0
Unit Price: ¥130.53000
CONN HEADER VERT 92POS 2MM
In-Stock: 0
Unit Price: ¥125.61000
CONN HEADER VERT 90POS 2MM
In-Stock: 224
Unit Price: ¥123.19000