
TMM-143-01-S-D | |
|---|---|
DigiKey Part Number | SAM1175-43-ND |
Manufacturer | |
Manufacturer Product Number | TMM-143-01-S-D |
Description | CONN HEADER VERT 86POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 86 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-143-01-S-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.126" (3.20mm) |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bulk | Overall Contact Length 0.323" (8.20mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥141.99000 | ¥141.99 |
| 10 | ¥120.64000 | ¥1,206.40 |
| 100 | ¥102.54590 | ¥10,254.59 |
| 500 | ¥91.54698 | ¥45,773.49 |
| 1,000 | ¥87.18380 | ¥87,183.80 |








