Connector Header Through Hole 37 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-137-01-T-S

DigiKey Part Number
SAM1178-37-ND
Manufacturer
Manufacturer Product Number
TMM-137-01-T-S
Description
CONN HEADER VERT 37POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 37 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-137-01-T-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.126" (3.20mm)
Series
Contact Length - Post
0.138" (3.50mm)
Packaging
Bulk
Overall Contact Length
0.323" (8.20mm)
Part Status
Active
Insulation Height
0.059" (1.50mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3.2A per Contact
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.99000¥29.99
10¥25.50700¥255.07
100¥21.68020¥2,168.02
500¥19.35266¥9,676.33
1,000¥18.42926¥18,429.26
5,000¥16.45282¥82,264.10
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 50POS 2MM
In-Stock: 429
Unit Price: ¥22.08000
CONN HEADER VERT 49POS 2MM
In-Stock: 0
Unit Price: ¥38.23000
CONN HEADER VERT 48POS 2MM
In-Stock: 50
Unit Price: ¥37.51000
CONN HEADER VERT 47POS 2MM
In-Stock: 0
Unit Price: ¥36.80000
CONN HEADER VERT 46POS 2MM
In-Stock: 0
Unit Price: ¥36.17000