
TMM-137-01-G-S | |
|---|---|
DigiKey Part Number | SAM1174-37-ND |
Manufacturer | |
Manufacturer Product Number | TMM-137-01-G-S |
Description | CONN HEADER VERT 37POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 37 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-137-01-G-S Models |
Category | Contact Length - Mating 0.126" (3.20mm) |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Overall Contact Length 0.323" (8.20mm) |
Packaging Bulk | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.49000 | ¥62.49 |
| 10 | ¥53.12600 | ¥531.26 |
| 100 | ¥45.15190 | ¥4,515.19 |
| 500 | ¥40.30678 | ¥20,153.39 |
| 1,000 | ¥38.38488 | ¥38,384.88 |











