
TMM-110-01-T-S-SM | |
|---|---|
DigiKey Part Number | SAM1172-10-ND |
Manufacturer | |
Manufacturer Product Number | TMM-110-01-T-S-SM |
Description | CONN HEADER SMD 10POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-110-01-T-S-SM Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.126" (3.20mm) |
Packaging Bulk | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.18000 | ¥12.18 |
| 10 | ¥10.34900 | ¥103.49 |
| 100 | ¥8.79710 | ¥879.71 |
| 500 | ¥7.85164 | ¥3,925.82 |
| 1,000 | ¥7.47679 | ¥7,476.79 |
| 5,000 | ¥6.67449 | ¥33,372.45 |
| 10,000 | ¥6.35626 | ¥63,562.60 |





















