Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-106-01-S-D-RA

DigiKey Part Number
TMM-106-01-S-D-RA-ND
Manufacturer
Manufacturer Product Number
TMM-106-01-S-D-RA
Description
CONN HEADER R/A 12POS 2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-106-01-S-D-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.126" (3.20mm)
Packaging
Bulk
Contact Length - Post
0.120" (3.05mm)
Part Status
Active
Insulation Height
0.155" (3.94mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3.2A per Contact
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Factory Stock: 1,996
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.43000¥19.43
50¥16.70540¥835.27
100¥14.14170¥1,414.17
500¥12.07420¥6,037.10
1,000¥12.04318¥12,043.18
Manufacturers Standard Package