Connector Header Through Hole 72 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLW-136-05-G-D

DigiKey Part Number
SAM1094-36-ND
Manufacturer
Manufacturer Product Number
TLW-136-05-G-D
Description
CONN HEADER VERT 72POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TLW-136-05-G-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.105" (2.67mm)
Series
Contact Length - Post
0.170" (4.32mm)
Packaging
Bulk
Overall Contact Length
0.335" (8.51mm)
Part Status
Active
Insulation Height
0.060" (1.52mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Gold
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
5.2A per Contact
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 225
Factory Stock: 195
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.22000¥91.22
10¥84.35400¥843.54
25¥80.23880¥2,005.97
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 70POS 2.54MM
In-Stock: 283
Unit Price: ¥155.51000
CONN HEADER VERT 68POS 2.54MM
In-Stock: 181
Unit Price: ¥151.48000
CONN HEADER VERT 66POS 2.54MM
In-Stock: 283
Unit Price: ¥147.45000
CONN HEADER VERT 64POS 2.54MM
In-Stock: 283
Unit Price: ¥143.42000
CONN HEADER VERT 62POS 2.54MM
In-Stock: 181
Unit Price: ¥139.40000