Connector Header Through Hole 18 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLW-118-05-G-S

DigiKey Part Number
SAM1098-18-ND
Manufacturer
Manufacturer Product Number
TLW-118-05-G-S
Description
CONN HEADER VERT 18POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 18 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TLW-118-05-G-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.105" (2.67mm)
Mfr
Contact Length - Post
0.170" (4.32mm)
Series
Overall Contact Length
0.335" (8.51mm)
Packaging
Bulk
Insulation Height
0.060" (1.52mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
5.2A per Contact
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 784
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.45000¥53.45
10¥45.42700¥454.27
100¥38.60650¥3,860.65
500¥34.46326¥17,231.63
1,000¥32.81970¥32,819.70
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 353
Unit Price: ¥59.38000
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: ¥106.36000
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: ¥103.85000
CONN HEADER VERT 37POS 2.54MM
In-Stock: 314
Unit Price: ¥101.44000
CONN HEADER VERT 36POS 2.54MM
In-Stock: 314
Unit Price: ¥98.93000