
TCSD-25-D-06.00-01-N | |
|---|---|
DigiKey Part Number | SAM8549-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-25-D-06.00-01-N |
Description | CABLE ASSEM 2MM 50POS F-F 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-25-D-06.00-01-N Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.500' (152.40mm, 6.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-25-D-05.91-01-N | Samtec Inc. | 100 | TCSD-25-D-05.91-01-N-ND | ¥170.94000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥171.19000 | ¥171.19 |
| 10 | ¥162.09200 | ¥1,620.92 |
| 25 | ¥152.66400 | ¥3,816.60 |
| 50 | ¥142.49200 | ¥7,124.60 |
| 100 | ¥132.48530 | ¥13,248.53 |
| 250 | ¥122.64436 | ¥30,661.09 |
| 500 | ¥122.49932 | ¥61,249.66 |



