
TCSD-20-D-02.00-01-N | |
|---|---|
DigiKey Part Number | SAM8542-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-20-D-02.00-01-N |
Description | CABLE ASSEM 2MM 40POS F-F 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-20-D-02.00-01-N Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.167' (50.80mm, 2.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-20-D-02.00-01-F-N | Samtec Inc. | 2 | SAM15308-ND | ¥99.98000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥136.12000 | ¥136.12 |
| 10 | ¥128.92900 | ¥1,289.29 |
| 25 | ¥121.40360 | ¥3,035.09 |
| 50 | ¥113.29900 | ¥5,664.95 |
| 100 | ¥105.35980 | ¥10,535.98 |
| 250 | ¥101.92772 | ¥25,481.93 |



