Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCSD-10-D-06.00-01-F-N-D04 | |
|---|---|
DigiKey Part Number | 612-TCSD-10-D-06.00-01-F-N-D04-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-10-D-06.00-01-F-N-D04 |
Description | IDC SOCKET CABLE ASSEMBLIES, 2.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.500' (152.40mm, 6.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-10-D-05.90-01-F-N | Samtec Inc. | 0 | TCSD-10-D-05.90-01-F-N-ND | ¥70.38000 | Parametric Equivalent |
| TCSD-10-D-05.90-01-N | Samtec Inc. | 0 | TCSD-10-D-05.90-01-N-ND | ¥98.25000 | Parametric Equivalent |
| TCSD-10-D-05.91-01-N | Samtec Inc. | 0 | TCSD-10-D-05.91-01-N-ND | ¥98.25000 | Parametric Equivalent |
| TCSD-10-D-05.95-01-N | Samtec Inc. | 0 | TCSD-10-D-05.95-01-N-ND | ¥98.33000 | Parametric Equivalent |
| TCSD-10-D-06.00-01-F-N | Samtec Inc. | 5 | TCSD-10-D-06.00-01-F-N-ND | ¥70.54000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥106.85000 | ¥106.85 |



