


TCSD-10-D-04.00-01-N | |
|---|---|
DigiKey Part Number | SAM9045-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-10-D-04.00-01-N |
Description | CABLE ASSEM 2MM 20POS F-F 4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-10-D-04.00-01-N Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.333' (101.60mm, 4.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-10-D-04.00-01-F-N | Samtec Inc. | 294 | SAM10072-ND | ¥67.24000 | Parametric Equivalent |
| TCSD-10-D-04.00-01-F-N-P01 | Samtec Inc. | 21 | TCSD-10-D-04.00-01-F-N-P01-ND | ¥68.81000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.27000 | ¥95.27 |
| 10 | ¥88.07500 | ¥880.75 |
| 25 | ¥81.45960 | ¥2,036.49 |
| 50 | ¥75.09160 | ¥3,754.58 |
| 100 | ¥69.79880 | ¥6,979.88 |
| 500 | ¥67.60722 | ¥33,803.61 |





