



TCSD-10-01-F-N | |
|---|---|
DigiKey Part Number | SAM10071-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-10-01-F-N |
Description | CONN RCPT 20POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-10-01-F-N Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Samtec Inc. | Fastening Type Push-Pull |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness Flash |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.92000 | ¥31.92 |
| 25 | ¥28.86240 | ¥721.56 |
| 50 | ¥26.29860 | ¥1,314.93 |
| 100 | ¥23.90030 | ¥2,390.03 |
| 500 | ¥22.36008 | ¥11,180.04 |

