
TCSD-05-S-08.00-01-F-N | |
|---|---|
DigiKey Part Number | TCSD-05-S-08.00-01-F-N-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-05-S-08.00-01-F-N |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-05-S-08.00-01-F-N Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.667' (203.20mm, 8.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.86000 | ¥39.86 |
| 25 | ¥36.05720 | ¥901.43 |
| 50 | ¥32.83180 | ¥1,641.59 |
| 100 | ¥29.85470 | ¥2,985.47 |
| 500 | ¥27.95258 | ¥13,976.29 |



