Connector Header Surface Mount 6 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1M-06-F-SV-L-P

DigiKey Part Number
612-T1M-06-F-SV-L-PTR-ND - Tape & Reel (TR)
612-T1M-06-F-SV-L-PCT-ND - Cut Tape (CT)
612-T1M-06-F-SV-L-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1M-06-F-SV-L-P
Description
1.00 MM DISCRETE WIRE TERMINAL S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
T1M-06-F-SV-L-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Insulation Height
0.217" (5.51mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Pick and Place
Number of Rows
1
Operating Temperature
-55°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3.3A per Contact
Mounting Type
Voltage Rating
250VAC, 353VDC
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,260
Factory Stock: 27,825
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.69000¥18.69
10¥15.84500¥158.45
25¥14.84960¥371.24
50¥14.14000¥707.00
100¥13.46520¥1,346.52
250¥12.62132¥3,155.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
525¥10.75099¥5,644.27
1,050¥10.25480¥10,767.54
2,625¥9.34513¥24,530.97
5,250¥9.30375¥48,844.69
Manufacturers Standard Package