
T1M-03-F-SH-L-K | |
|---|---|
DigiKey Part Number | 612-T1M-03-F-SH-L-KTR-ND - Tape & Reel (TR) 612-T1M-03-F-SH-L-KCT-ND - Cut Tape (CT) 612-T1M-03-F-SH-L-KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1M-03-F-SH-L-K |
Description | CONN HEADER SMD R/A 3POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T1M-03-F-SH-L-K Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.181" (4.60mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2.2A per Contact |
Mounting Type | Voltage Rating 250VAC, 353VDC |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.28000 | ¥18.28 |
| 10 | ¥15.52300 | ¥155.23 |
| 25 | ¥14.54840 | ¥363.71 |
| 50 | ¥13.85220 | ¥692.61 |
| 100 | ¥13.19060 | ¥1,319.06 |
| 250 | ¥12.36464 | ¥3,091.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 950 | ¥10.17209 | ¥9,663.49 |
| 1,900 | ¥9.59324 | ¥18,227.16 |
| 2,850 | ¥9.09700 | ¥25,926.45 |


