100 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSW-150-02-S-D-RA

DigiKey Part Number
SAM1218-50-ND
Manufacturer
Manufacturer Product Number
SSW-150-02-S-D-RA
Description
CONN RCPT 100P 0.1 GOLD PCB R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SSW-150-02-S-D-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.195" (4.95mm)
Connector Type
Contact Length - Post
0.100" (2.54mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
4.7A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole, Right Angle
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SSW-150-02-L-D-RASamtec Inc.0SSW-150-02-L-D-RA-ND¥89.89000Similar
In-Stock: 1,392
Factory Stock: 560
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥104.45000¥104.45
10¥102.30800¥1,023.08
25¥100.20920¥2,505.23
50¥97.76780¥4,888.39
100¥97.17250¥9,717.25
Manufacturers Standard Package
Alternate Length
CONN RCPT 98POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: ¥186.31000
CONN RCPT 96POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: ¥182.82000
CONN RCPT 94POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: ¥179.42000
CONN RCPT 92POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: ¥175.92000
CONN RCPT 90POS 0.1 GOLD PCB R/A
In-Stock: 121
Unit Price: ¥172.43000